Hammond 1454R technical specifications.
| Body Material | Steel |
| Package/Case | 127 |
| Color | Black, Grey |
| Height | 7.5inch |
| Length | 5.25inch |
| Material | Steel, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1454 |
| Weight | 2.205lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1454R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.