Hammond 1454W technical specifications.
| Body Material | Steel |
| Color | Black, Grey |
| Height | 3inch |
| Length | 12.25inch |
| Material | Steel, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1454 |
| Weight | 0.5lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1454W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
