Hammond 1455A802 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Clear, Natural, Silver |
| Finish | Anodized |
| Height | 12mm |
| Housing Color | Natural |
| Length | 80mm |
| Material | Aluminium, Plastic, Metal, Aluminum |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 6oz |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455A802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.