Hammond 1455A802BK technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Finish | Anodized |
| Height | 12mm |
| Housing Color | Black |
| Length | 82mm |
| Material | Aluminium |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 6oz |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455A802BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
