Hammond 1455B1002BU technical specifications.
| Body Material | Aluminium |
| Package/Case | 100 |
| Color | Blue |
| Finish | Anodized |
| Height | 0.748inch |
| Length | 3.976inch |
| Material | Aluminium, Metal, Plastic, Aluminum |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 0.06inch |
| Weight | 0.1lb |
| Width | 2.824inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455B1002BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.