Hammond 1455C1201 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Clear, Natural |
| Finish | Anodized |
| Height | 23mm |
| Length | 122mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 8.113011oz |
| Width | 2.13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455C1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.