Hammond 1455C1202 technical specifications.
| Body Material | Steel, Aluminium |
| Package/Case | 120 |
| Color | Clear, Natural |
| Finish | Anodized |
| Height | 23mm |
| Length | 122mm |
| Material | Aluminium, Plastic, Metal, Aluminum |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 3.527396oz |
| Width | 2.13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455C1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.