Hammond 1455C801BU technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Blue |
| Height | 0.906inch |
| Length | 3.15inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 0.06inch |
| Weight | 2.560026oz |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455C801BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
