Hammond 1455CALBK-10 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 0.059inch |
| Length | 2.123inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1455 |
| Weight | 1.102lb |
| Width | 0.903inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455CALBK-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.