Hammond 1455CFBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Finish | Anodized |
| Height | 31.5mm |
| Length | 54mm |
| Material | Aluminium |
| Mount | Flanges |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 1.43mm |
| Weight | 3.174657oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455CFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.