Hammond 1455D601BK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 60mm |
| Finish | Anodized |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1455 |
| Weight | 4.232875oz |
| Width | 1.76inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455D601BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.