Hammond 1455D602 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver, Natural, Clear |
| Depth | 60mm |
| Finish | Anodized |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Aluminium, Plastic, Metal, Aluminum |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | 1455 |
| Weight | 4.585615oz |
| Width | 1.76inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455D602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
