Hammond 1455D801 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver, Natural, Clear |
| Depth | 80mm |
| Finish | Anodized |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1455 |
| Weight | 5.643834oz |
| Width | 1.76inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455D801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.