
This aluminum panel mount enclosure is made of aluminium and metal materials, with a black and yellow color scheme. It measures 0.059 inch in height, 1.063 inch in width, and 3.071 inch in length, with a weight of 1.102 lb. The enclosure is designed for panel mounting and is available in a single unit quantity.
Hammond 1455JALBK-10 technical specifications.
| Package/Case | Aluminum |
| Color | Black, Yellow |
| Height | 0.059inch |
| Length | 3.071inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1.102lb |
| Width | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455JALBK-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
