Hammond 1455JF technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Clear, Beige |
| Finish | Anodized |
| Height | 35.3mm |
| Length | 78mm |
| Material | Aluminium |
| Mount | Flanges |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 1.43mm |
| Weight | 2.821917oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.