Hammond 1455KBBK-10 technical specifications.
| Color | Black |
| Height | 0.354inch |
| Length | 3.194inch |
| Material | Plastic, ABS, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Resistance | 1455160.1R |
| Series | 1455 |
| Weight | 1.102lb |
| Width | 1.816inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455KBBK-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.