
Aluminum enclosure, 120mm length, 103mm width, 30.5mm height, with an anodized finish. Features external mounting and IP40 rating. Constructed from durable aluminum, plastic, and metal. Available in clear, natural, and silver colors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1455L1202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Clear, Natural, Silver |
| Finish | Anodized |
| Height | 30.5mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Aluminium, Plastic, Metal, Aluminum |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 13.404106oz |
| Width | 4.06inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455L1202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
