
General purpose aluminum enclosure, 160mm length, 103mm width, and 30.5mm height. Features a durable anodized finish and IP54/IP40 ratings. Constructed from aluminum and metal, this enclosure is lead-free and designed for bulk packaging.
Hammond 1455L1601 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Clear, Natural |
| Finish | Anodized |
| Height | 30.5mm |
| Lead Free | Lead Free |
| Length | 160mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 0.5lb |
| Width | 4.06inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455L1601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.