Hammond 1455L1602 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Clear, Natural |
| Finish | Anodized |
| Height | 30.5mm |
| Lead Free | Lead Free |
| Length | 160mm |
| Material | Aluminium, Plastic, Metal, Aluminum |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 0.5lb |
| Width | 4.06inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455L1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
