
General purpose aluminum enclosure, 120mm length, 103mm width, and 53mm height. Features anodized clear natural finish and IP40 rating. Constructed from durable aluminum and metal, this enclosure is supplied in bulk packaging.
Hammond 1455N1201 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Clear, Natural |
| Finish | Anodized |
| Height | 53mm |
| Length | 120mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 0.66lb |
| Width | 4.06inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455N1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
