
The Hammond 1455NC2201 is an aluminium enclosure with a black, natural, beige, or clear finish. It measures 2.087inch in height, 8.661inch in length, and 4.055inch in width, with a weight of 2.205lb. The enclosure is made from aluminium, plastic, metal, PC, and polycarbonate materials. It is not Reach SVHC compliant.
Hammond 1455NC2201 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Natural, Beige, Clear |
| Height | 2.087inch |
| Length | 8.661inch |
| Material | Aluminium, Plastic, Metal, PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455NC |
| Thickness | 0.09inch |
| Weight | 2.205lb |
| Width | 4.055inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455NC2201 to view detailed technical specifications.
No datasheet is available for this part.