Hammond 1455NC2202 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black, Natural, Beige, Clear |
| Height | 2.087inch |
| Length | 8.661inch |
| Material | Aluminium, Plastic, Metal, ABS |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455NC |
| Thickness | 0.09inch |
| Weight | 2.205lb |
| Width | 4.055inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455NC2202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.