Hammond 1455NFBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Finish | Anodized |
| Length | 103mm |
| Material | Aluminium |
| Mount | Brackets |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1455 |
| Thickness | 1.43mm |
| Weight | 3.527396oz |
| Width | 61.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455NFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.