
General purpose aluminum enclosure, 163mm length, 30.5mm height, and 125.5mm width. Features a natural anodized finish and IP40 rating. Constructed from durable aluminum and metal, this enclosure is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1455P1601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Clear, Natural, Silver |
| Finish | Anodized |
| Height | 30.5mm |
| Length | 163mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1lb |
| Width | 4.74inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455P1601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
