
The Hammond 1455P2201BK aluminium enclosure features a black anodized finish and meets IP54 and IP40 ratings. Constructed from aluminium and metal, it measures 1.201 inches in height, 4.921 inches in width, and 8.661 inches in length. Weighing 1lb, this enclosure is suitable for a variety of applications.
Hammond 1455P2201BK technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Finish | Anodized |
| Height | 1.201inch |
| Length | 8.661inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Ratings | IP54, IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 0.06inch |
| Weight | 1lb |
| Width | 4.921inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455P2201BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
