Hammond 1455PF technical specifications.
| Color | Clear, Beige |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Brackets |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 12.698626oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.