
Enclosures, Boxes, & Cases For 1455P Black Wall Mnt Kit
Hammond 1455PFBK technical specifications.
| Color | Black |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Flanges |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 12.698626oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455PFBK to view detailed technical specifications.
No datasheet is available for this part.