
General purpose extruded aluminum enclosure, 163mm length, 51.5mm height, and 4.74 inches width. Features a clear anodized finish for durability and a natural silver appearance. Constructed from robust aluminum metal, this enclosure offers IP40 ingress protection. Supplied in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1455Q1601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Clear, Natural, Silver |
| Finish | Anodized |
| Height | 51.5mm |
| Length | 163mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1lb |
| Width | 4.74inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455Q1601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
