Hammond 1455Q1602BK technical specifications.
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Black |
| Finish | Anodized |
| Height | 2.028inch |
| Length | 6.299inch |
| Material | Aluminium, Metal, Plastic, Aluminum |
| Mount | Desktop |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 0.06inch |
| Weight | 2.205lb |
| Width | 4.921inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455Q1602BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.