Hammond 1455QALBK-10 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 0.057inch |
| Length | 4.913inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1.213lb |
| Width | 2.004inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455QALBK-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.