Hammond 1455QBTBU technical specifications.
| Package/Case | 120 |
| Color | Blue, Clear |
| Height | 0.413inch |
| Length | 5.079inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 4.232875oz |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455QBTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.