
Flanged End Panel Kits For 1455Q Enclosures, Aluminum, Clear Anodized, 16.6mm Product Length, 125mm Product Depth, 58.14mm Product Height
Hammond 1455QF technical specifications.
| Color | Clear, Beige |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Brackets |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1.323lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455QF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
