Hammond 1455QFBK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Brackets |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1455 |
| Weight | 1.323lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455QFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.