Hammond 1455R1601BU technical specifications.
| Body Color | Blue |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Blue |
| Height | 1.201inch |
| Length | 6.299inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 0.06inch |
| Weight | 1lb |
| Width | 6.496inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455R1601BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.