Hammond 1455RF technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Clear, Beige |
| Finish | Anodized |
| Height | 38.9mm |
| Material | Aluminium |
| Mount | Flanges |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1.058lb |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.