Hammond 1455RFBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Finish | Anodized |
| Height | 38.9mm |
| Length | 165mm |
| Material | Aluminium |
| Mount | Flanges |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 1.43mm |
| Weight | 1.058lb |
| Width | 37.45mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455RFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.