
Black anodized aluminum enclosure, 6.299" length, 6.496" width, and 2.028" height. This metal case features a durable anodized finish and a 0.06" thickness. Rated IP40, it is constructed from aluminum and metal materials.
Hammond 1455T1601BK technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Finish | Anodized |
| Height | 2.028inch |
| Length | 6.299inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 0.06inch |
| Weight | 0.4lb |
| Width | 6.496inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455T1601BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
