
Aluminum enclosure, 223mm length, 6.3 inch width, 51.5mm height, with anodized finish. Features a metal package and body constructed from durable aluminum. Rated IP40 for protection. Available in clear, natural, and silver colors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1455T2201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Clear, Natural, Silver |
| Finish | Anodized |
| Height | 51.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 223mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 0.63lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455T2201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
