
Black anodized aluminum enclosure, 52x160x220mm, with a metal package and 0.06-inch thickness. This IP40 rated enclosure offers a durable, black housing with a weight of 0.63lb. Dimensions include a height of 2.028 inches, width of 6.496 inches, and length of 8.661 inches.
Hammond 1455T2201BK technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Finish | Anodized |
| Height | 2.028inch |
| Housing Color | Black |
| Length | 8.661inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 0.06inch |
| Weight | 0.63lb |
| Width | 6.496inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455T2201BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.