Hammond 1455T2202 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Clear, Natural |
| Finish | Anodized |
| Height | 51.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 223mm |
| Material | Aluminium, Plastic, Metal, Aluminum |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1.389lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455T2202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.