Hammond 1455TBBK-10 technical specifications.
| Body Material | Plastic |
| Package/Case | Aluminum |
| Color | Black |
| Height | 0.453inch |
| Length | 6.673inch |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1455 |
| Weight | 1.213lb |
| Width | 2.19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455TBBK-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.