Hammond 1455TNUT technical specifications.
| Color | Silver |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455NC |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455TNUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.