Hammond 1455ZT2201 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black, Clear, Natural, Beige |
| Height | 2.204inch |
| Length | 8.74inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 0.06inch |
| Weight | 1.874lb |
| Width | 3.37inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455ZT2201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.