Hammond 1456FH2WHCWW technical specifications.
| Package/Case | Aluminum |
| Color | Black, Grey, Beige |
| Height | 2.21inch |
| Length | 6.68inch |
| Material | Aluminium, Metal, Aluminum |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1456 |
| Thickness | 0.081inch |
| Weight | 5.203lb |
| Width | 8.77inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1456FH2WHCWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.