Hammond 1456KK4BKBU technical specifications.
| Package/Case | 107 |
| Color | Black, Blue |
| Height | 4.21inch |
| Length | 10.18inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1456 |
| Thickness | 0.081inch |
| Weight | 6.614lb |
| Width | 10.48inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1456KK4BKBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
