Hammond 1456PH1WHCWW technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black, Grey, Beige, White |
| Height | 3.14inch |
| Length | 14.18inch |
| Material | Aluminium, Metal, Aluminum |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1456 |
| Thickness | 0.081inch |
| Weight | 9.259lb |
| Width | 8.61inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1456PH1WHCWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
