The Hammond 1456WL3BKBU is a general-purpose aluminium panel mount enclosure with a black and blue finish. It measures 20.26 inches in length, 11.61 inches in width, and 3.21 inches in height, with a thickness of 0.081 inch. The enclosure weighs 12.125 pounds and is packaged individually in bulk. It is made from aluminium and metal materials, and is designed for panel mounting. The enclosure is not Reach SVHC compliant.
Hammond 1456WL3BKBU technical specifications.
| Package/Case | 508 |
| Color | Black, Blue |
| Height | 3.21inch |
| Length | 20.26inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1456 |
| Thickness | 0.081inch |
| Weight | 12.125lb |
| Width | 11.61inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1456WL3BKBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
