Hammond 1457C802E technical specifications.
| Body Color | Clear |
| Package/Case | Aluminum |
| Color | Black, Clear, Natural, Beige |
| Features | Shielded |
| Height | 1.335inch |
| Length | 3.523inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54, IP65 |
| Reach SVHC Compliant | No |
| Series | 1457E |
| Thickness | 0.06inch |
| Weight | 0.24lb |
| Width | 2.441inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457C802E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.