Hammond 1457J1601BK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 160mm |
| Height | 1.237inch |
| Length | 6.738inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1457 |
| Thickness | 0.06inch |
| Weight | 1.102lb |
| Width | 3.424inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457J1601BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
