Hammond 1457K1201E technical specifications.
| Package/Case | Aluminum |
| Color | Black, Clear, Natural, Beige |
| Features | Shielded |
| Height | 1.855inch |
| Length | 5.118inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1457E |
| Thickness | 0.06inch |
| Weight | 0.5lb |
| Width | 3.425inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457K1201E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
